Manufacturer Part #
CNY65ST
CNY65ST Series 1 Channel 13900 Vrms 50 % Optocoupler Phototransistor - SMD-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CNY65ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CNY65ST - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 13900V |
| Output Voltage-Max: | 32V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.32V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 75mA |
| Power Dissipation: | 250mW |
| Output Type: | Phototransistor |
| CTR-Min: | 50% |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Surface Mount |
Features & Applications
The CNY65ST is a part of CNY6 Series, this high isolation voltage and SMD version optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin plastic package.
Features :
- Thickness through insulation ≥ 3 mm
- Moisture sensitivity level MSL4
- Follow defined storage and soldering requirements
- Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index : CTI ≥ 475
Applications :
- Welding equipment
- High voltage motors
- Switch-mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
- Solar and wind power diagnostic, monitoring, and communication equipment
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation) :
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$1.08
800
$1.07
1,200
$1.06
2,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount