text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3120SDV

Single Channel 5000 Vrms 15 to 30 V Surface Mount Gate Drive Optocoupler - SMT-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD3120SDV - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Propagation Delay: 255ns/275ns
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 250mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.515
3,000+
$0.505
Product Variant Information section