Manufacturer Part #
FODM8071
FODM807 Series 3.3 / 5 V 3750 Vrms Logic Gate Ouput Optocoupler 5 Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MFP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
onsemi FODM8071 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FODM8071 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Operating Temp-Max: | 110°C |
| Package Style: | MFP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,685
USA:
2,685
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.29
40
$1.27
125
$1.25
400
$1.24
1,250+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MFP-5
Mounting Method:
Surface Mount