text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-356T-D

LTV-356 Series 1 Channel 3750 Vrms 400 % CTR Transistor Output Photocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
LITEON LTV-356T-D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 0.05A
Power Dissipation: 0.17W
CTR-Min: 300%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
Germany:
63,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$143.10
USD
Quantity
Unit Price
3,000
$0.0477
6,000
$0.047
12,000
$0.0462
15,000
$0.0459
45,000+
$0.0444
Product Variant Information section