text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-816S-TA1-C

LTV-816S Serie 5000 50 mA Vrms Surface Mount Potocoupler - SMD-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
LITEON LTV-816S-TA1-C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$901.00
USD
Quantity
Unit Price
1,000
$0.0937
3,000
$0.0912
5,000
$0.0901
20,000
$0.0871
30,000+
$0.0852
Product Variant Information section