Manufacturer Part #
LTV-827S-TA1
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
LITEON LTV-827S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-827S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.132
3,000
$0.13
5,000
$0.129
15,000
$0.126
25,000+
$0.124
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.132 / Stock: 0 Qty: 1,000+$0.132 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.132 / Stock: 0 Qty: 1,000+$0.132 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.132 / Stock: 33,000 Qty: 1,000+$0.132 Stock: 33,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.132 / Stock: 12,000 Qty: 1,000+$0.132 Stock: 12,000
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount