Manufacturer Part #
LTV-827S-TA1
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Package Style:DIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
LITEON LTV-827S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.141
3,000
$0.138
5,000
$0.137
15,000
$0.135
25,000+
$0.132
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.141 / Stock: 0 Qty: 1,000+$0.141 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.141 / Stock: 0 Qty: 1,000+$0.141 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.141 / Stock: 30,000 Qty: 1,000+$0.141 Stock: 30,000
- Reel Qty: 1,000+ / Unit Price: $0.141 / Stock: 11,000 Qty: 1,000+$0.141 Stock: 11,000
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount