text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-847S-BC

Optocoupler BC sreening

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
LITEON LTV-847S-BC - Technical Attributes
Attributes Table
No of Channels: 4
Output Voltage-Max: 35V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: NPN Phototransistor
CTR-Min: 130%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,925
USA:
1,925
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$21.00
USD
Quantity
Unit Price
50
$0.42
250
$0.405
750
$0.40
1,875
$0.39
5,000+
$0.38
Product Variant Information section