Manufacturer Part #
MOC213M
Single Channel 100 V 2500 Vrms Surface Mount Transistor Optocoupler - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC213M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC213M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 100V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC213M is a single channel small outline, transistor output optocoupler. It is ideally suited for high density applications, and eliminate the need for through-the-board mounting.
This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline plastic package.
Features:
- Closely matched current transfer ratios
- Minimum BVceo 0f 70 V
- High input-output isolation voltage
- Compatible with dual wave, vapor phase and IR reflow soldering
Applications:
- Regulation feedback circuits
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000
$0.157
15,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount