Manufacturer Part #
MOC3021S
MOC302x Series 1 Channel 400 V 5000 Vrms Surface Mount Triac Optocoupler - SMD-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Package Style:MICRO SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON MOC3021S - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 400V |
| Forward Voltage: | 1.5V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 330mW |
| Output Type: | Triac |
| Operating Temp-Max: | -40°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | MICRO SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
130
$0.165
650
$0.161
1,950
$0.157
4,875
$0.155
13,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
MICRO SMD-6
Mounting Method:
Surface Mount