text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3042M

DIP6 Through Hole 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi MOC3042M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC3042M device consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector that performs the function of a zero voltage crossing bilateral triac driver.

This device is designed for use with triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 ° C. 

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • dv/dt of 2000 V/µs typical, 1000 V/µs guaranteed
  • VDE recognized (File #94766)
  • ordering option V (e.g. MOC3043VM)

Applications:

  • Solenoid/Valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M. contactors
  • AC motor starters
  • Solid state relays
Pricing Section
Global Stock:
5,902
USA:
5,902
16,902
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section