text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

MOC3062SR2M

6-PIN DIP 600V ZERO CROSSING

ECAD Modell:
Herstellername: onsemi
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
onsemi MOC3062SR2M - Technische Eigenschaften
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.25W
Output Type: Phototriac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Paketstil:  PDIP-6
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
15 Wochen
Mindestbestellmenge:
1000
Verpackungseinheit:
1000
Summe
270,00 $
USD
Menge
Internetpreis
1.000
0,27 $
2.000
0,265 $
4.000
0,26 $
5.000+
0,255 $
Product Variant Information section