Manufacturer Part #
TLP621-4
TLP621 Series Quad Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Isocom Components TLP621-4 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 55V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.2W |
| Output Type: | Phototransistor |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
50
$0.60
250
$0.58
625
$0.57
1,875
$0.555
3,750+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole