Manufacturer Part #
VO3120-X007T
VO3120 Series Single Channel 0.5 V 5300 Vrms SMT IGBT/MOSFET Optocoupler SMD-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Vishay VO3120-X007T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Vishay VO3120-X007T - Technical Attributes
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 0.5V |
| Operating Temp-Max: | 110°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay’s global footprint includes sales offices worldwide, as well as manufacturing plants in China and five other Asian countries, Europe, and the Americas. Its product innovations, successful acquisition strategy, focus on cost reductions, and ability to provide “one-stop shop” service have made Vishay a global industry leader.
Vishay’s new IGBT offering competes with the top name suppliers in the industry. The 2.5-A VO3120 combine the widest operating voltage with high ambient operating temperature ranges and low power consumption to enable better thermal management and more flexible design choices for motor drives, induction stove tops, power supplies, and many other high-voltage applications.
With a high maximum ambient operating temperature of + 110 °C and low power consumption of 2.5 mA, the VO3120-X007T simplify thermal management by allowing designers to place them in closer proximity to IGBTs and/or to use smaller heat sinks.
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount