text.skipToContent text.skipToNavigation

Manufacturer Part #

VO4158D

VO4158 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO4158D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,820.00
USD
Quantity
Unit Price
500
$1.43
1,000
$1.42
1,500
$1.41
2,500+
$1.40
Product Variant Information section