text.skipToContent text.skipToNavigation

Manufacturer Part #

VO4256D

VO4256 Series Single Channel 400 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 0929
Product Specification Section
Vishay VO4256D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 400V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.48
USD
Quantity
Unit Price
1
$1.48
40
$1.46
125
$1.44
400
$1.42
1,250+
$1.38
Product Variant Information section