Manufacturer Part #
LDS-A8024RI
Single Digit Seven Segment Red 0.8" Common Anode Through Hole LED Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDS-A8024RI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LDS-A8024RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.8in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,000+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
20 per Std. Mfr. Pkg
Mounting Method:
Through Hole