text.skipToContent text.skipToNavigation

Manufacturer Part #

LSHD-5503

LSHD-5503 Series 0.56" 70 mW 25 mA 632 nm Seven Segment Single Digit Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LSHD-5503 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
40
$0.615
120
$0.60
200
$0.59
600
$0.575
1,000+
$0.56
Product Variant Information section