text.skipToContent text.skipToNavigation

Manufacturer Part #

1091M7-24V

PMI RND .5" LED 24V Wire Yellow

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 1091M7-24V - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 24V
Forward (Drive) Current: 24mA
Dimension (Inch): H  0.38in x D  0.63in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$502.00
USD
Quantity
Unit Price
100+
$5.02
Product Variant Information section