text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0101-001F

558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Dialight 558-0101-001F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Wavelength: 650nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Panel Mount
Features & Applications

The 558-0101-001F is a part of 558-series Red Color 2 V of Intensity 10 mcd 3 mm LED Indicator. It has an Operating Temperature ranging between -25 °C to +85 °C.

Product Features:

  • Red Color
  • 650 nm Peak Wavelength
  • Available with a variety of LEDs
  • Designed for quick positive insertions in panels from .787mm [.031] through 1.57mm [.062] thick. Recommended hole size from 3.94mm [.155] to 4.01mm [.158]. Wire: 26 AWG
  • Front panel mounting
  • Uniform illumination
  • Snap-in mounting requires no additional hardware
  • IC compatibleHousing meets UL94V-0
  • High reliability - 100,000 hour life
  • Black housing enhances LED contrast
  • Straight terminals suitable for wire-wrapping

 

 

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.62
USD
Quantity
Unit Price
1
$0.62
40
$0.605
125
$0.59
250
$0.58
750+
$0.55
Product Variant Information section