Manufacturer Part #
587-1024-147F
SMD LED 2020 w/ 4 pins, ADDRESSABLE RGB LED, Single Wire, 24 Bit Data, 7 Reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Dialight 587-1024-147F - Product Specification
Shipping Information:
ECCN:
PCN Information:
REVISION:Pls find the attached file to revise the plant move date for the Dialight Penang, MYS location. 1/12/2024: Revised test on cover sheet Added additional page listing affected part numbers4/18/2024: Updated key dates Based on revised information from MalaysiaNEW ADDRESS:Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia.Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams. Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.
Part Status:
Dialight 587-1024-147F - Technical Attributes
| No of LEDs: | 1 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 65mcd/85mcd/20mcd |
| Viewing Angle: | 120° |
| Wavelength: | 625nm/535nm/474nm |
| Rated Power: | 250mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +120°C |
| Dimension: | H 0.9mm x L 2mm x W 2mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount