text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2001-007NF

3MM PRISM RED 7 " REEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Dialight 591-2001-007NF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted
Forward Voltage: 12V
Forward (Drive) Current: 30mA
Intensity: 14mcd
Viewing Angle: 40°
Wavelength: 645nm
Operating Temp Range: -40°C to +100°C
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$858.00
USD
Quantity
Unit Price
400
$0.735
800+
$0.715
Product Variant Information section