text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0040-137F

599 SMD LED 0603 Low Profile 0.4mm height Yellow 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Dialight 599-0040-137F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.6V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 130°
Wavelength: 598nm
Rated Power: 65mW
Operating Temp Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.4mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
200,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$178.40
USD
Quantity
Unit Price
4,000
$0.0446
8,000
$0.0438
12,000
$0.0433
16,000+
$0.0427
Product Variant Information section