text.skipToContent text.skipToNavigation

Manufacturer Part #

657-1002-303F

657 Series White Ø 16.5 mm Diffused 5 V Panel Mount Flat Lens LED Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 657-1002-303F - Technical Attributes
Attributes Table
Color: White
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 20mA
Dimension: H  33.5mm x D  21.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
65
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$819.00
USD
Quantity
Unit Price
5
$12.82
10
$12.72
20
$12.63
25
$12.60
75+
$12.42
Product Variant Information section