Manufacturer Part #
99-213/R6C-AR2T1B/2C
Brillant Red 2.3 x 1.2 mm 110° 140~360 Luminous Intensity Side View LED.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 99-213/R6C-AR2T1B/2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 99-213/R6C-AR2T1B/2C - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.75V |
| Forward (Drive) Current: | 20mA |
| Viewing Angle: | 110° |
| Wavelength: | 632nm |
| Rated Power: | 120mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.8mm x L 2.3mm x W 1.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel