text.skipToContent text.skipToNavigation

Manufacturer Part #

APA3010CGCK-GX

Green 3 x 1 x 2 mm 120° 50 mcd Clear 2.1 V Right Angle Surface Mount LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APA3010CGCK-GX - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  3mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
2,000
$0.0765
4,000
$0.0751
6,000
$0.0743
8,000
$0.0737
10,000+
$0.0719
Product Variant Information section