text.skipToContent text.skipToNavigation

Manufacturer Part #

APHBM2012CGKSYKC

Green/Yellow 2 x 1.25 x 0.45 mm 120º Clear 55/120 mcd 2.1/2.0 V Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Kingbright APHBM2012CGKSYKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 20mA
Intensity: 80mcd/150mcd
Viewing Angle: 120°
Wavelength: 574nm/590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.4mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.20
USD
Quantity
Unit Price
2,000
$0.0991
4,000
$0.0971
6,000+
$0.0952
Product Variant Information section