text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2012SECK/J3-PRV

Hyper Red 120º Water Clear 1100 mcd 2.0 x 1.25 mm SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT2012SECK/J3-PRV - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 1100000mcd
Viewing Angle: 120°
Wavelength: 640nm
Rated Power: 84mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000+
$0.123
Product Variant Information section