text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608SECK/J4-PF

LED 1.6X0.8 DOME Orange CLEAR SMD

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APTD1608SECK/J4-PF - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 1600mcd
Viewing Angle: 60°
Wavelength: 605nm
Rated Power: 84mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  1.1mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
2,000
$0.144
4,000+
$0.141
Product Variant Information section