text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD15-21VGD/TR8

CMD15-21 Series Clear 1206 160° 6.5 mcd Tinted Diffused 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code: 2447
Product Specification Section
VCC CMD15-21VGD/TR8 - Technical Attributes
Attributes Table
Color: Clear
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 6.5mcd
Viewing Angle: 160°
Dimension: H  1.1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$594.00
USD
Quantity
Unit Price
2,000+
$0.198