text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CBWD

H101C Series Blue Diffused Single Station 90 Degree LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CBWD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Diffused
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 40°
Wavelength: 430nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The H101CBWD is a part of H101C series Right Angle 3 mm LED, Single Level Blue LED Assembly.

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current 100 µA
  • Operating Temperature Range is -25°C to +85°C
  • Storage Temperature ranging between -30°C to +100°C
  • Lead Soldering Temperature is 260°C for 5 Sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1
$2.17
20
$2.13
40
$2.10
125
$2.07
250+
$2.02
Product Variant Information section