text.skipToContent text.skipToNavigation

Manufacturer Part #

H130CHD-120

HE Red 635 nm Diffudsed 30 mcd 45° 3 mm Right Angle LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H130CHD-120 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 45°
Wavelength: 635nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
300
$0.245
1,500
$0.24
2,500+
$0.235
Product Variant Information section