text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C171AKT

Orange 0805 130° 2.5 mcd Clear 2.1 V SMT Thin Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C171AKT - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 2.5mcd
Viewing Angle: 130°
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.80
USD
Quantity
Unit Price
3,000
$0.0329
6,000
$0.0323
9,000
$0.032
12,000
$0.0317
15,000+
$0.031
Product Variant Information section