text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190EKT

Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 3 mcd 2 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
LITEON LTST-C190EKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 3mcd
Viewing Angle: 130°
Wavelength: 630nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C190EKT is a part of LTST Series Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 3 mcd 2 V  Surface Mount LED

Features:

  • Meet ROHS, Green Product.
  • Package In 8mm Tape On 7" Diameter Reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process.

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
39000
Multiple Of:
4000
Total
$1,064.70
USD
Quantity
Unit Price
4,000
$0.0289
8,000
$0.0285
12,000
$0.0282
16,000
$0.028
20,000+
$0.0273
Product Variant Information section