text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S110KFKT

Orange 130° 90 mcd Clear 2.4 V Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S110KFKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 605nm
Rated Power: 75|W
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.5mm x L  3.2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$204.60
USD
Quantity
Unit Price
3,000
$0.0347
6,000
$0.0341
9,000
$0.0338
12,000
$0.0335
15,000+
$0.0328
Product Variant Information section