text.skipToContent text.skipToNavigation

Manufacturer Part #

OVSARGB4R8

Red Green Blue 120° 550/850/320 mcd Diffused LED Surface Mount - PLCC-4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVSARGB4R8 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2V/3.2V/3.2V
Forward (Drive) Current: 20mA
Intensity: 635mcd/1000mcd/335mcd
Viewing Angle: 120°
Wavelength: 630nm/527nm/470nm
Rated Power: 130mW/100mW/100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.2mm x W  2.8mm
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
2,000+
$0.81
Product Variant Information section