Manufacturer Part #
Q65110A7321
2.05 V 20 mA 625 nm 120 deg Red OSRAM TOPLED® Black Surface
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM Q65110A7321 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A7321 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.50V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1400mcd |
| Viewing Angle: | 120° |
| Wavelength: | 634nm |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0626
4,000
$0.0614
6,000
$0.0608
8,000
$0.0603
10,000+
$0.0589
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount