text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP630C2TR

Red 2.2 x 1.45 x 1.2 mm Case 0805 140° Water Clear 10 mcd 2 V LED Lamp SMT

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 2450
Product Specification Section
Everlight QTLP630C2TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 140°
Wavelength: 635nm
Rated Power: 84mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.2mm x L  2.2mm x W  1.45mm
Mounting Method: Surface Mount
Features & Applications
The QTLP630C2TR is a Standard bright Red water clear chip LED with 10 mcd intensity and wide viewing angle of 140°.

This chip LED is designed to fit industry standard footprint. Low profile and wide viewing angle make theseLEDs ideal choices for backlighting applications and panel illumination.

Features:

  • Small footprint - 2.0(L) X 1.25(W) X 1.1(H) mm
  • Wide viewing angle of 140°
  • Water clear optics
  • Moisture-proof packaging
  • Available in 0.315” (8mm) width tape on 7” (178mm) diameter reel;

Applications:

  • Keypad backlighting
  • Push-button backlighting
  • LCD backlighting
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$146.00
USD
Quantity
Unit Price
2,000
$0.073
4,000
$0.0717
6,000
$0.0709
8,000
$0.0704
10,000+
$0.0687