Manufacturer Part #
SLR-342VC3F
SLR-342 Series Red Ø3.1 mm 40° Clear 25 mcd 2 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-342VC3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLR-342VC3F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Viewing Angle: | 40° |
| Wavelength: | 630nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 5.2mm x D 3.8mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-342VC3F is a 3 mm diameter red color LED with tinted clear lens.
Features:
- Viewing angle 2Θ 1/2 : 40°
- High brightness
- High reliability
Applications:
- Automation
- Hand held devices
- Medical equipment
- Outdoor display
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.14
200
$0.137
400
$0.135
1,250
$0.132
2,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole