text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-A12Y8TT86

SML-A12 Series Yellow 0605 Clear 63 mcd 2.2 V SMT EXCELED™ Side View LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
ROHM SML-A12Y8TT86 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.90
USD
Quantity
Unit Price
3,000
$0.0773
6,000
$0.0758
9,000+
$0.0744
Product Variant Information section