text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-E12P8WT86

SML-E12 Series Green 0603 Clear 6.3 mcd 2.2 V Surface Mount EXCELED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-E12P8WT86 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-E12P8WT86 is a Green Color high brightness, Low Current Surface Mount LED with 140° viewing angle and tinted diffused lens.

Features:

  • EXCELEDTM seriies
  • LED die consists of 4 elements
  • Original device technology enables high brightness and high reliability
  • Compact, Thin size (1.6×0.8mm, t=0.36mm)0603(1608mm) size
  • Ultra-thin package
  • Low current blue visual chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.50
USD
Quantity
Unit Price
5,000
$0.0557
10,000+
$0.0541
Product Variant Information section