Manufacturer Part #
SML-LXL1209UPGC-TR
Green 3.2 x 2.4 mm 30° 1000 mcd Water Clear 3.5 V SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Lumex SML-LXL1209UPGC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1000000mcd |
| Viewing Angle: | 30° |
| Wavelength: | 525nm |
| Rated Power: | 130mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 2.6mm x L 3.2mm x W 2.4mm |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount