text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB-LX620SUGD

Green 6 x 20 mm 160° Diffused 65 mcd 3 Chip Light Bar

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Lumex SSB-LX620SUGD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 65mcd
Viewing Angle: 160°
Wavelength: 574nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4mm x L  19.9mm x W  6.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
722
USA:
722
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.73
USD
Quantity
Unit Price
1
$2.73
15
$2.68
30
$2.65
100
$2.60
200+
$2.54
Product Variant Information section