text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXR4815GD-150

Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXR4815GD-150 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  15mm x D  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$1,380.00
USD
Quantity
Unit Price
100
$1.42
200
$1.41
300
$1.40
400
$1.39
500+
$1.38
Product Variant Information section