Manufacturer Part #
SSL-LX3044IGW
SSL-LX3044 Series 3 mm 30° Diffused 30 mcd 2 / 2.5 V Red/Green LED - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX3044IGW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX3044IGW - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 635nm/565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 4.6mm x D 3.2mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
4,000
$0.168
5,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
T-1
Mounting Method:
Through Hole