Manufacturer Part #
VAOL-5701SBY4
Blue Ø5 mm 100° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOL-5701SBY4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VAOL-5701SBY4 - Technical Attributes
Attributes Table
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1000mcd |
| Viewing Angle: | 100° |
| Dimension: | H 6.8mm x D 5mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.25
2,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole