text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMB41P1Q2-GS08

Blue 3 x 2.8 x 1.75 mm 120° 20 mA 3.2 V 112 mcd High Efficiency SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMB41P1Q2-GS08 - Technical Attributes
Attributes Table
Color: Blue
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 120°
Dimension: H  1.75mm x L  3mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$1,837.50
USD
Quantity
Unit Price
1,500+
$0.245
Product Variant Information section