Manufacturer Part #
FLP25-10.0
Light Pipe Assembly Flexible 2 mm Fiber Optic Core, 7 mm Round Lens, 10 in
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Bivar FLP25-10.0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
***Issue Date: 6/28/2024 (Updated 8/14/2024)***Description of Change:The drawing views and dimensions of the assembly product have been adjusted due to the updated lens capcomponent used. (c.f. new dimension on the drawing)Reason for Change: The changes made to the lens cap were intended to enhance the product's performance and quality.
This change will affect the product specifications.The drawing views and dimensions of the assembly product have been adjusted due to the updated lens cap component used. (c.f. new dimension on the drawing)Effective Date of Change: June 28, 2024Reason for Change: The changes made to the lens cap were intended to enhance the product's performance and quality.
Part Status:
Bivar FLP25-10.0 - Technical Attributes
| Configuration: | 1 |
| Lens Style/Size: | Round 7 mm |
Features & Applications
The FLP25-10.0 is a Light Pipe with Flexible 2 mm Fiber Optic Core and 7 mm Round Lens.
Features:
- Color: Clear
- Configuration: Single
- Type: Flexible 10" (254mm) - Fiber Optic
- Lens Style/Size: Round with Flat Top, 7 mm
Available Packaging
Package Qty:
100 per Bag