Manufacturer Part #
LPC_032_CTP
LPC Series Clear Ø4 mm 0.32 inch Length Vertical CLIPLITE LightPipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
VCC LPC_032_CTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC LPC_032_CTP - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 4 mm |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount