text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP5-2-1000

PLP5 Series Dual Lens Front Mount Low Profile Round 1 in Panel Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Bivar PLP5-2-1000 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
16,427
USA:
16,427
19,927
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
100
$0.45
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section